MFG_ZEUBE265-2CA-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZEUBE265-2CA-TR

DigiKey Part Number
404-ZEUBE265-2CA-TR-ND - Tape & Reel (TR)
404-ZEUBE265-2CA-TRCT-ND - Cut Tape (CT)
404-ZEUBE265-2CA-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZEUBE265-2CA-TR
Description
EMITTER UVC 265NM 50MW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 265nm (259nm ~ 269nm) 6.9V 500mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stanley Electric Co
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
500mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
265nm (259nm ~ 269nm)
Voltage - Forward (Vf) (Typ)
6.9V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,07000 €37,07 €
1030,41500 €304,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10026,57730 €2.657,73 €
20025,78260 €5.156,52 €
30025,37623 €7.612,87 €
Manufacturers Standard Package
Unit Price without VAT:37,07000 €
Unit Price with VAT:44,11330 €