
CUD7GF1B | |
|---|---|
DigiKey Part Number | 2112-CUD7GF1BTR-ND - Tape & Reel (TR) 2112-CUD7GF1BCT-ND - Cut Tape (CT) 2112-CUD7GF1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUD7GF1B |
Description | 275 +/- 5 NM, CA3535 PACKAGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 275nm 6V 200mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CUD7GF1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SETi/Seoul Viosys | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 200mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 275nm | |
Voltage - Forward (Vf) (Typ) | 6V | |
Viewing Angle | 125° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,92000 € | 14,92 € |
| 10 | 11,75700 € | 117,57 € |
| 100 | 10,09600 € | 1.009,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,11480 € | 4.557,40 € |
| Unit Price without VAT: | 14,92000 € |
|---|---|
| Unit Price with VAT: | 17,75480 € |






