
CUD1GF1A | |
|---|---|
DigiKey Part Number | 2112-CUD1GF1ATR-ND - Tape & Reel (TR) 2112-CUD1GF1ACT-ND - Cut Tape (CT) 2112-CUD1GF1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUD1GF1A |
Description | 310NM CA3535 PACKAGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 310nm 5.5V 30mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CUD1GF1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SETi/Seoul Viosys | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 310nm | |
Voltage - Forward (Vf) (Typ) | 5.5V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,68000 € | 8,68 € |
| 10 | 6,66700 € | 66,67 € |
| 100 | 5,49070 € | 549,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,97866 € | 2.489,33 € |
| 1.000 | 4,81248 € | 4.812,48 € |
| 1.500 | 4,72749 € | 7.091,24 € |
| Unit Price without VAT: | 8,68000 € |
|---|---|
| Unit Price with VAT: | 10,32920 € |











