
CUD7QF1A | |
|---|---|
DigiKey Part Number | 2112-CUD7QF1ATR-ND - Tape & Reel (TR) 2112-CUD7QF1ACT-ND - Cut Tape (CT) 2112-CUD7QF1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUD7QF1A |
Description | 275 +/- 5 NM, 3030 PACKAGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 275nm 6V 30mA 125° |
Datasheet | Datasheet |
Category | Wavelength 275nm |
Manufacturer SETi/Seoul Viosys | Voltage - Forward (Vf) (Typ) 6V |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 60°C |
Type Ultraviolet (UV) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 30mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 € | 4,85 € |
| 10 | 3,62500 € | 36,25 € |
| 100 | 2,90250 € | 290,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,58678 € | 1.293,39 € |
| 1.000 | 2,48420 € | 2.484,20 € |
| 1.500 | 2,43167 € | 3.647,51 € |
| 2.500 | 2,37244 € | 5.931,10 € |
| 3.500 | 2,33726 € | 8.180,41 € |
| Unit Price without VAT: | 4,85000 € |
|---|---|
| Unit Price with VAT: | 5,77150 € |




