
AOT008-P | |
|---|---|
DigiKey Part Number | 2260-AOT008-P-ND |
Manufacturer | |
Manufacturer Product Number | AOT008-P |
Description | SOLDERING TWEEZERS FOR AOYUE MOD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tweezers, Desoldering 60W 24V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Tweezers, Desoldering | |
Tip Temperature | - | |
Tip Type | - | |
Workstand | Not Included | |
Tip Diameter | - | |
Power (Watts) | 60W | |
Features | Ceramic Heating Element | |
Voltage - Input | 24V | |
Includes | - | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | 937+ Pro, 9378 Pro, N Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,72000 € | 39,72 € |
| Unit Price without VAT: | 39,72000 € |
|---|---|
| Unit Price with VAT: | 47,26680 € |
















