
AO9378+MACRO | |
|---|---|
DigiKey Part Number | 2260-AO9378+MACRO-ND |
Manufacturer | |
Manufacturer Product Number | AO9378+MACRO |
Description | AOYUE INT 9378 PRO WITH MACRO TW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Soldering 60W 2 110V Ceramic Heater, Temperature Control |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Soldering | |
Wattage | 60W | |
Voltage - Input | 110V | |
Plug Type | Included, Not Specified | |
Voltage - Output | 24V | |
Number of Channels | 2 | |
Control/Display Type | Digital | |
Includes | Power Cord | |
Base Unit | 9378 | |
Supplied Iron, Tweezer, Handle | Included, Not Specified | |
Supplied Tips/Nozzles | Included, Not Specified | |
Workstand | 2660 | |
Temperature Range | - | |
Features | Ceramic Heater, Temperature Control | |
Tip Cleaner | Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,96000 € | 147,96 € |
| Unit Price without VAT: | 147,96000 € |
|---|---|
| Unit Price with VAT: | 176,07240 € |

















