AO9311
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO9311

DigiKey Part Number
2260-AO9311-ND
Manufacturer
Manufacturer Product Number
AO9311
Description
TWEEZERS MICRO FOR 9378 60W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Desoldering, Soldering 60W 24V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SRA Soldering Products
Series
-
Packaging
Box
Part Status
Active
Type
Desoldering, Soldering
Tip Temperature
752°F (400°C)
Tip Type
AOTWE-1, AOTWE-3, AOTWE-6
Workstand
-
Tip Diameter
-
Power (Watts)
60W
Features
Ceramic Heating Elements, Changeable Tweezer Tips, Micro Tweezers
Voltage - Input
24V
Includes
Tip
Input Connector
-
Region Utilized
-
For Use With/Related Products
Aoyue 9378
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
181,17000 €81,17 €
573,66000 €368,30 €
1070,64400 €706,44 €
2566,84520 €1.671,13 €
5066,49420 €3.324,71 €
Manufacturers Standard Package
Unit Price without VAT:81,17000 €
Unit Price with VAT:96,59230 €