AO9378-LED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO9378-LED

DigiKey Part Number
2260-AO9378-LED-ND
Manufacturer
Manufacturer Product Number
AO9378-LED
Description
AOYUE INT 9378 PRO WITH LED SOLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Soldering 60W 2 110V Ceramic Heater, Temperature Control
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SRA Soldering Products
Series
Packaging
Box
Part Status
Active
Type
Soldering
Wattage
60W
Voltage - Input
110V
Plug Type
Included, Not Specified
Voltage - Output
24V
Number of Channels
2
Control/Display Type
Digital
Includes
Power Cord
Base Unit
9378
Supplied Iron, Tweezer, Handle
Included, Not Specified
Supplied Tips/Nozzles
Included, Not Specified
Workstand
2660
Temperature Range
-
Features
Ceramic Heater, Temperature Control
Tip Cleaner
Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
4130,56000 €522,24 €
Unit Price without VAT:130,56000 €
Unit Price with VAT:155,36640 €