AO9378+LFIRON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO9378+LFIRON

DigiKey Part Number
2260-AO9378+LFIRON-ND
Manufacturer
Manufacturer Product Number
AO9378+LFIRON
Description
AOYUE INT 9378 PRO WITH LEAD-FRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Soldering 60W 2 110V Ceramic Heater, Temperature Control
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SRA Soldering Products
Series
Packaging
Box
Part Status
Active
Type
Soldering
Wattage
60W
Voltage - Input
110V
Plug Type
Included, Not Specified
Voltage - Output
24V
Number of Channels
2
Control/Display Type
Digital
Includes
Power Cord
Base Unit
9378
Supplied Iron, Tweezer, Handle
Included, Not Specified
Supplied Tips/Nozzles
Included, Not Specified
Workstand
2660
Temperature Range
-
Features
Ceramic Heater, Temperature Control
Tip Cleaner
Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1125,33000 €125,33 €
Manufacturers Standard Package
Unit Price without VAT:125,33000 €
Unit Price with VAT:149,14270 €