


UTS610CCRY | |
|---|---|
DigiKey Part Number | SOU1332-ND |
Manufacturer | |
Manufacturer Product Number | UTS610CCRY |
Description | CONN CODING RING 10 YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Coding Ring 10 Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Coding Ring | |
For Use With/Related Products | Trim Trio® UTS Plugs | |
Shell Size - Insert | 10 | |
Material | - | |
Features | - | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 € | 4,85 € |
| 10 | 4,12800 € | 41,28 € |
| 25 | 3,86920 € | 96,73 € |
| 50 | 3,68440 € | 184,22 € |
| 100 | 3,50850 € | 350,85 € |
| 300 | 3,24680 € | 974,04 € |
| 500 | 3,13194 € | 1.565,97 € |
| 1.000 | 2,98255 € | 2.982,55 € |
| 2.500 | 2,79604 € | 6.990,10 € |
| Unit Price without VAT: | 4,85000 € |
|---|---|
| Unit Price with VAT: | 5,77150 € |
















