Similar



UTS6JC104S | |
|---|---|
DigiKey Part Number | SOU1307-ND |
Manufacturer | |
Manufacturer Product Number | UTS6JC104S |
Description | CONN PLUG HSG FMALE 4POS INLINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | UTS6JC104S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 4 | |
Shell Size - Insert | 10-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,92000 € | 13,92 € |
| 10 | 11,83200 € | 118,32 € |
| 25 | 11,09120 € | 277,28 € |
| 50 | 10,56160 € | 528,08 € |
| 100 | 10,05780 € | 1.005,78 € |
| 250 | 9,42860 € | 2.357,15 € |
| 500 | 8,97906 € | 4.489,53 € |
| 1.000 | 8,55111 € | 8.551,11 € |
| Unit Price without VAT: | 13,92000 € |
|---|---|
| Unit Price with VAT: | 16,56480 € |





























