UTS7GJC104P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UTS7GJC104P
Lighting Interconnect Solutions
Interconnect Solutions for the Railway Industry

UTS7GJC104P

DigiKey Part Number
UTS7GJC104P-ND
Manufacturer
Manufacturer Product Number
UTS7GJC104P
Description
CONN RCPT HSNG MALE 4POS PNL MNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Panel Mount Backshell
EDA/CAD Models
UTS7GJC104P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
4
Shell Size - Insert
10-4
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2516,93920 €423,48 €
Manufacturers Standard Package
Unit Price without VAT:16,93920 €
Unit Price with VAT:20,15765 €