



SM16ML-1TK6 | |
|---|---|
DigiKey Part Number | SOU1260-ND |
Manufacturer | |
Manufacturer Product Number | SM16ML-1TK6 |
Description | CONN PIN 16-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,68200 € | 6,82 € |
| 25 | 0,63960 € | 15,99 € |
| 50 | 0,60900 € | 30,45 € |
| 100 | 0,57990 € | 57,99 € |
| 300 | 0,53653 € | 160,96 € |
| 500 | 0,51752 € | 258,76 € |
| 1.000 | 0,49282 € | 492,82 € |
| 2.500 | 0,46196 € | 1.154,90 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |





















