



RC24M9K | |
|---|---|
DigiKey Part Number | SOU1645-ND |
Manufacturer | |
Manufacturer Product Number | RC24M9K |
Description | CONN SOCKET 24-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 24-26 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,87800 € | 8,78 € |
| 25 | 0,82320 € | 20,58 € |
| 50 | 0,78380 € | 39,19 € |
| 100 | 0,74640 € | 74,64 € |
| 250 | 0,69964 € | 174,91 € |
| 500 | 0,66620 € | 333,10 € |
| 1.000 | 0,63440 € | 634,40 € |
| 2.500 | 0,59469 € | 1.486,73 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |























