


RTS10CCRY | |
|---|---|
DigiKey Part Number | 889-3109-ND |
Manufacturer | |
Manufacturer Product Number | RTS10CCRY |
Description | CODING COLOR RING, YELLOW, SIZE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Coding Ring 10 Yellow |
Datasheet | Datasheet |
EDA/CAD Models | RTS10CCRY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Coding Ring | |
For Use With/Related Products | ecomate® Aquarius™ Series Connectors | |
Shell Size - Insert | 10 | |
Material | Thermoplastic | |
Features | Dust Tight, Water Resistant, Waterproof | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,42600 € | 4,26 € |
| 25 | 0,39880 € | 9,97 € |
| 50 | 0,37960 € | 18,98 € |
| 100 | 0,36140 € | 36,14 € |
| 300 | 0,33437 € | 100,31 € |
| 500 | 0,32250 € | 161,25 € |
| 1.000 | 0,30709 € | 307,09 € |
| 2.500 | 0,28786 € | 719,65 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |





















