UTS6JC10E6P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UTS6JC10E6P
Interconnect Solutions for the Railway Industry

UTS6JC10E6P

DigiKey Part Number
SOU1516-ND
Manufacturer
Manufacturer Product Number
UTS6JC10E6P
Description
CONN PLUG MALE 6P GOLD SLDR CUP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
UTS6JC10E6P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
10-6
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut, UV Resistant
Shielding
Current Rating (Amps)
6A
Voltage Rating
250V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Brass
Contact Finish Thickness - Mating
16.0µin (0.41µm)
Insert Material
Polychloroprene
Applications
Energy, Instrumentation, Lighting, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,00000 €21,00 €
1017,84700 €178,47 €
2516,73000 €418,25 €
5015,93140 €796,57 €
10015,17150 €1.517,15 €
25014,22272 €3.555,68 €
50013,54478 €6.772,39 €
Manufacturers Standard Package
Unit Price without VAT:21,00000 €
Unit Price with VAT:24,99000 €