UTS6JC106P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UTS6JC106P
Interconnect Solutions for the Railway Industry

UTS6JC106P

DigiKey Part Number
SOU1299-ND
Manufacturer
Manufacturer Product Number
UTS6JC106P
Description
CONN PLUG HSNG MALE 6POS INLINE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
UTS6JC106P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
6
Shell Size - Insert
10-6
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 876
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,84000 €15,84 €
1013,46300 €134,63 €
2512,62000 €315,50 €
5012,01760 €600,88 €
10011,44440 €1.144,44 €
25010,72844 €2.682,11 €
50010,21700 €5.108,50 €
Manufacturers Standard Package
Unit Price without VAT:15,84000 €
Unit Price with VAT:18,84960 €