



RM24W3K | |
|---|---|
DigiKey Part Number | SOU1985-ND |
Manufacturer | |
Manufacturer Product Number | RM24W3K |
Description | CONTACT PIN 24-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 24-26 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 24-26 AWG | |
Wire Gauge or Range - mm² | 0.12 ~ 0.25mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,10900 € | 11,09 € |
| 25 | 1,03880 € | 25,97 € |
| 50 | 0,98940 € | 49,47 € |
| 100 | 0,94200 € | 94,20 € |
| 250 | 0,88300 € | 220,75 € |
| 500 | 0,84084 € | 420,42 € |
| 1.000 | 0,80069 € | 800,69 € |
| 2.500 | 0,75058 € | 1.876,45 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |
























