



SM24WL-3S26 | |
|---|---|
DigiKey Part Number | SOU1268-ND |
Manufacturer | |
Manufacturer Product Number | SM24WL-3S26 |
Description | CONTACT PIN 24-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 24-26 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 24-26 AWG | |
Wire Gauge or Range - mm² | 0.12 ~ 0.25mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Termination Finish | Gold | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,15400 € | 11,54 € |
| 25 | 1,08160 € | 27,04 € |
| 50 | 1,02980 € | 51,49 € |
| 100 | 0,98060 € | 98,06 € |
| 300 | 0,90740 € | 272,22 € |
| 500 | 0,87526 € | 437,63 € |
| 1.000 | 0,83348 € | 833,48 € |
| 2.500 | 0,78131 € | 1.953,27 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

















