
800S-1-ON-60S-230 | |
|---|---|
DigiKey Part Number | 4106-800S-1-ON-60S-230-ND |
Manufacturer | |
Manufacturer Product Number | 800S-1-ON-60S-230 |
Description | RELAY TIME DELAY 60SEC 5A 250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPDT (1 Form C) Fixed, 60 Sec Delay 5A @ 250VAC/24VDC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | SPDT (1 Form C) | |
Delay Time | Fixed, 60 Sec | |
Contact Rating @ Voltage | 5A @ 250VAC/24VDC | |
Voltage - Supply | 230VAC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,74000 € | 13,74 € |
| 10 | 12,24200 € | 122,42 € |
| 25 | 11,69000 € | 292,25 € |
| 50 | 11,28900 € | 564,45 € |
| 100 | 10,90130 € | 1.090,13 € |
| 250 | 10,40872 € | 2.602,18 € |
| 500 | 10,05076 € | 5.025,38 € |
| Unit Price without VAT: | 13,74000 € |
|---|---|
| Unit Price with VAT: | 16,35060 € |










