
800S-1-ON-60S-415 | |
|---|---|
DigiKey Part Number | 4106-800S-1-ON-60S-415-ND |
Manufacturer | |
Manufacturer Product Number | 800S-1-ON-60S-415 |
Description | RELAY TIME DELAY 60SEC 5A 250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPDT (1 Form C) Fixed, 60 Sec Delay 5A @ 250VAC/24VDC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | SPDT (1 Form C) | |
Delay Time | Fixed, 60 Sec | |
Contact Rating @ Voltage | 5A @ 250VAC/24VDC | |
Voltage - Supply | 415VAC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,82000 € | 18,82 € |
| 10 | 16,76700 € | 167,67 € |
| 25 | 16,01040 € | 400,26 € |
| 50 | 15,46100 € | 773,05 € |
| 100 | 14,92970 € | 1.492,97 € |
| 250 | 14,25484 € | 3.563,71 € |
| 500 | 13,76438 € | 6.882,19 € |
| Unit Price without VAT: | 18,82000 € |
|---|---|
| Unit Price with VAT: | 22,39580 € |


