ETN-120A-FT75
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETN-120A-FT75

DigiKey Part Number
4821-ETN-120A-FT75-ND
Manufacturer
Manufacturer Product Number
ETN-120A-FT75
Description
RELAY TIME DELAY 150MIN 1A 120V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Repeat Cycle Time Delay Relay 45 Min ~ 150 Min Delay 1A @ 120VAC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATC-Diversified Electronics
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Solid State Relay
Function
Repeat Cycle
Circuit
-
Delay Time
45 Min ~ 150 Min
Contact Rating @ Voltage
1A @ 120VAC
Voltage - Supply
120VAC
Termination Style
Wire Leads
Timing Adjustment Method
Fixed
Timing Initiate Method
Input Voltage, Trigger Signal
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
117,00000 €17,00 €
Manufacturers Standard Package
Unit Price without VAT:17,00000 €
Unit Price with VAT:20,23000 €