
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | 4PDT (4 Form C) | |
Delay Time | Fixed, 6 Sec | |
Contact Rating @ Voltage | 3A @ 220VAC/30VDC | |
Voltage - Supply | 24VDC | |
Termination Style | Plug In, 14 Pin | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,03800 € | 200,38 € |
| 20 | 16,81300 € | 336,26 € |
| 50 | 14,75300 € | 737,65 € |
| 100 | 14,02990 € | 1.402,99 € |
| Unit Price without VAT: | 20,03800 € |
|---|---|
| Unit Price with VAT: | 23,84522 € |

