
800SD-2-415 | |
|---|---|
DigiKey Part Number | 4106-800SD-2-415-ND |
Manufacturer | |
Manufacturer Product Number | 800SD-2-415 |
Description | RELAY TIME DELAY 60SEC 5A 250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Star Delta Controller Time Delay Relay SPDT (1 Form C) 0.05 Sec ~ 60 Sec Delay 5A @ 250VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Star Delta Controller | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.05 Sec ~ 60 Sec | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 230 ~ 415VAC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,25000 € | 16,25 € |
| 10 | 14,46900 € | 144,69 € |
| 25 | 13,81640 € | 345,41 € |
| 50 | 13,34200 € | 667,10 € |
| 100 | 12,88360 € | 1.288,36 € |
| 250 | 12,30132 € | 3.075,33 € |
| 500 | 12,24294 € | 6.121,47 € |
| Unit Price without VAT: | 16,25000 € |
|---|---|
| Unit Price with VAT: | 19,33750 € |







