XVUC21M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XVUC21M
Harmony Signaling for Operational Efficiency

XVUC21MP

DigiKey Part Number
4008-XVUC21MP-ND
Manufacturer
Manufacturer Product Number
XVUC21MP
Description
HARMONY XVU, BASE UNIT WITH TOP
Customer Reference
Detailed Description
Stack Light Mounting Base Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
XVUC21MP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Last Time Buy
Type
Mounting Base
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
-
Voltage - Supply
100 ~ 240VAC
Features
-
Termination Style
Wire Leads
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
0°C ~ 50°C
Weight
0.520 lb (235.87 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 27.02.2026
All prices are in EUR
Box
QuantityUnit PriceExt Price
145,31000 €45,31 €
Manufacturers Standard Package
Unit Price without VAT:45,31000 €
Unit Price with VAT:53,91890 €