


XVUC21B | |
|---|---|
DigiKey Part Number | 4008-XVUC21B-ND |
Manufacturer | |
Manufacturer Product Number | XVUC21B |
Description | HARMONY XVU, BASE UNIT WITH TOP |
Customer Reference | |
Detailed Description | Stack Light Mounting Base Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Mounting Base | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | 24VAC/DC | |
Features | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 50°C | |
Weight | 0.220 lb (99.79 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 € | 24,15 € |
| Unit Price without VAT: | 24,15000 € |
|---|---|
| Unit Price with VAT: | 28,73850 € |















