XVUC21M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XVUC21M
Harmony Signaling for Operational Efficiency

XVUC21M

DigiKey Part Number
4008-XVUC21M-ND
Manufacturer
Manufacturer Product Number
XVUC21M
Description
HARMONY XVU, BASE UNIT WITH TOP
Customer Reference
Detailed Description
Stack Light Mounting Base Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Last Time Buy
Type
Mounting Base
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
Continuous, Pulse
Voltage - Supply
100 ~ 240VAC
Features
-
Termination Style
Wire Leads
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
0°C ~ 50°C
Weight
0.520 lb (235.87 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 27.02.2026
All prices are in EUR
Box
QuantityUnit PriceExt Price
145,31000 €45,31 €
Manufacturers Standard Package
Unit Price without VAT:45,31000 €
Unit Price with VAT:53,91890 €