


XVUC46 | |
|---|---|
DigiKey Part Number | 4008-XVUC46-ND |
Manufacturer | |
Manufacturer Product Number | XVUC46 |
Description | COMPLETE UNIT BLUE LED |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue LED Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | XVUC46 Models |
Category | Light Color Blue |
Manufacturer Schneider Electric | Function - Lighting Flashing |
Series | Voltage - Supply 24VAC/DC |
Packaging Box | Termination Style Wire Leads |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Complete Unit | Operating Temperature -25°C ~ 50°C |
Number of Stacks 1 | Base Product Number |
Lamp Type LED |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XV6C56 | Schneider Electric | 0 | 4008-XV6C56-ND | 40,92000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,40000 € | 37,40 € |
| Unit Price without VAT: | 37,40000 € |
|---|---|
| Unit Price with VAT: | 44,50600 € |





