


XVUC9V | |
|---|---|
DigiKey Part Number | 4008-XVUC9V-ND |
Manufacturer | |
Manufacturer Product Number | XVUC9V |
Description | HARMONY XVU, AUDIBLE UNIT, BLACK |
Customer Reference | |
Detailed Description | Stack Light Acoustic Element Adjustable Volume Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | XVUC9V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Acoustic Element | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | Continuous | |
Voltage - Supply | 24VAC/DC | |
Features | Adjustable Volume | |
Termination Style | Wire Leads | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -20°C ~ 50°C | |
Weight | 0.480 lb (217.72 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,56000 € | 86,56 € |
| Unit Price without VAT: | 86,56000 € |
|---|---|
| Unit Price with VAT: | 103,00640 € |














