


XVUZ100T | |
|---|---|
DigiKey Part Number | 4008-XVUZ100T-ND |
Manufacturer | |
Manufacturer Product Number | XVUZ100T |
Description | MOUNTING TUBE WITH BRACKET, 100M |
Customer Reference | |
Detailed Description | Stack Light Mounting Bracket Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | XVUZ100T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Mounting Bracket | |
Number of Stacks | 1 | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | 110 ~ 240VAC, 24VAC/DC | |
Features | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP32 | |
Operating Temperature | -25°C ~ 50°C | |
Weight | 0.490 lb (222.26 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,56000 € | 20,56 € |
| Unit Price without VAT: | 20,56000 € |
|---|---|
| Unit Price with VAT: | 24,46640 € |















