


XVUC23 | |
|---|---|
DigiKey Part Number | 4008-XVUC23-ND |
Manufacturer | |
Manufacturer Product Number | XVUC23 |
Description | COMPLETE UNIT GRN LED STEADY |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green LED Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | XVUC23 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Complete Unit | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Green | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 24VAC/DC | |
Features | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,27000 € | 31,27 € |
| Unit Price without VAT: | 31,27000 € |
|---|---|
| Unit Price with VAT: | 37,21130 € |















