
XB5AA31 | |
|---|---|
DigiKey Part Number | 4008-XB5AA31-ND |
Manufacturer | |
Manufacturer Product Number | XB5AA31 |
Description | HARMONY XB5, PUSH BUTTON, PLASTI |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | XB5AA31 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Off | |
Current Rating (Amps) | 6A (AC), 550mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -40°C ~ 70°C | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,93000 € | 33,93 € |
| 10 | 29,26800 € | 292,68 € |
| 25 | 27,59120 € | 689,78 € |
| 50 | 26,38420 € | 1.319,21 € |
| 100 | 25,22760 € | 2.522,76 € |
| 250 | 25,02572 € | 6.256,43 € |
| Unit Price without VAT: | 33,93000 € |
|---|---|
| Unit Price with VAT: | 40,37670 € |


















