XB5AA42
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB5AA42

DigiKey Part Number
4008-XB5AA42-ND
Manufacturer
Manufacturer Product Number
XB5AA42
Description
HARMONY XB5, PUSH BUTTON, PLASTI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NC Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
XB5AA42 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
Off-On
Current Rating (Amps)
6A (AC), 550mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 22.00mm Dia
Operating Temperature
-40°C ~ 70°C
Mechanical Life
10,000,000 Cycles
Electrical Life
1,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
133,93000 €33,93 €
1029,26800 €292,68 €
2527,59120 €689,78 €
5026,38420 €1.319,21 €
10025,22760 €2.522,76 €
25025,02572 €6.256,43 €
Manufacturers Standard Package
Unit Price without VAT:33,93000 €
Unit Price with VAT:40,37670 €