


XALD211H29H7 | |
|---|---|
DigiKey Part Number | 4008-XALD211H29H7-ND |
Manufacturer | |
Manufacturer Product Number | XALD211H29H7 |
Description | CONTROL STATION 'MARCHE-ARRET' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | XALD211H29H7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | 6A (AC), 550mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Gray, Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -40°C ~ 70°C | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,27000 € | 61,27 € |
| 10 | 52,84400 € | 528,44 € |
| 25 | 49,80960 € | 1.245,24 € |
| 50 | 47,62560 € | 2.381,28 € |
| 100 | 47,44950 € | 4.744,95 € |
| Unit Price without VAT: | 61,27000 € |
|---|---|
| Unit Price with VAT: | 72,91130 € |













