
M22-C2-M2V | |
|---|---|
DigiKey Part Number | 5730-M22-C2-M2V-ND |
Manufacturer | |
Manufacturer Product Number | M22-C2-M2V |
Description | CONTROL STATN FLSH GRN 1NO EXTD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Green, Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.50mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,44000 € | 92,44 € |
| 10 | 78,58300 € | 785,83 € |
| 25 | 73,66800 € | 1.841,70 € |
| 50 | 70,15580 € | 3.507,79 € |
| 100 | 66,81260 € | 6.681,26 € |
| Unit Price without VAT: | 92,44000 € |
|---|---|
| Unit Price with VAT: | 110,00360 € |


