XALD351H29H7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XALD351H29H7

DigiKey Part Number
4008-XALD351H29H7-ND
Manufacturer
Manufacturer Product Number
XALD351H29H7
Description
PUSHBUTTON ENCLOSURE OPEN-STOP-C
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pushbutton Switch Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
XALD351H29H7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
-
Switch Function
-
Current Rating (Amps)
6A (AC), 550mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Actuator Type
Round, Button
Color - Actuator/Cap
Green, Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 22.00mm Dia
Operating Temperature
-40°C ~ 70°C
Mechanical Life
10,000,000 Cycles
Electrical Life
1,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1114,03000 €114,03 €
1098,31200 €983,12 €
2592,94480 €2.323,62 €
Manufacturers Standard Package
Unit Price without VAT:114,03000 €
Unit Price with VAT:135,69570 €