
XALD164H29H7 | |
|---|---|
DigiKey Part Number | 4008-XALD164H29H7-ND |
Manufacturer | |
Manufacturer Product Number | XALD164H29H7 |
Description | COMPLETE CONTROL STATION, HARMON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Control Station Standard |
Datasheet | Datasheet |
EDA/CAD Models | XALD164H29H7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Standard | |
Type | Control Station | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,49000 € | 63,49 € |
| 10 | 57,49100 € | 574,91 € |
| 25 | 55,26320 € | 1.381,58 € |
| 50 | 54,07840 € | 2.703,92 € |
| Unit Price without VAT: | 63,49000 € |
|---|---|
| Unit Price with VAT: | 75,55310 € |








