
TM1STNTCTN62015 | |
|---|---|
DigiKey Part Number | 4008-TM1STNTCTN62015-ND |
Manufacturer | |
Manufacturer Product Number | TM1STNTCTN62015 |
Description | NTC 1,5M IP68 6X20 TPE W/ STRAP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor Probe |
Datasheet | Datasheet |
EDA/CAD Models | TM1STNTCTN62015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance in Ohms @ 25°C | - | |
Resistance Tolerance | - | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -50°C ~ 110°C | |
Length - Lead Wire | 59.06" (1.50m) | |
Mounting Type | Free Hanging | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 8,27205 € | 926,47 € |
| Unit Price without VAT: | 8,27205 € |
|---|---|
| Unit Price with VAT: | 9,84374 € |















