


SR2B201BD | |
|---|---|
DigiKey Part Number | 4008-SR2B201BD-ND |
Manufacturer | |
Manufacturer Product Number | SR2B201BD |
Description | COMPACT SMART RELAY, ZELIO LOGIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SR2B201BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 18 - Digital (12), Analog (6) | |
Number of Outputs and Type | 8 - Relay | |
Expandable | Non-Expandable | |
Voltage - Supply | 24VDC | |
Display Type | - | |
Number of Characters Per Row | - | |
Communications | - | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -20°C ~ 55°C | |
Ingress Protection | IP20, IP40 | |
Software | - | |
Approval Agency | CSA, C-Tick, GL, GOST, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,99000 € | 330,99 € |
| 10 | 277,54000 € | 2.775,40 € |
| 25 | 264,25960 € | 6.606,49 € |
| Unit Price without VAT: | 330,99000 € |
|---|---|
| Unit Price with VAT: | 393,87810 € |












