SR2PACK2FU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR3PACKBD

DigiKey Part Number
4008-SR3PACKBD-ND
Manufacturer
Manufacturer Product Number
SR3PACKBD
Description
MODULAR DISCOVERY PACKS, ZELIO L
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Panel Mount 19.2 ~ 30VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
6 - Analog
Number of Outputs and Type
4 - Relay
Expandable
-
Voltage - Supply
19.2 ~ 30VDC
Display Type
-
Number of Characters Per Row
-
Communications
-
Memory Size
-
Mounting Type
Panel Mount
Features
-
Operating Temperature
-20°C ~ 55°C
Ingress Protection
IP20, IP40
Software
-
Approval Agency
CSA, GL, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1315,55000 €315,55 €
10264,45300 €2.644,53 €
25250,98040 €6.274,51 €
Manufacturers Standard Package
Unit Price without VAT:315,55000 €
Unit Price with VAT:375,50450 €