SR3B262BD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SR3B262BD
Transferring Zelio Smart Relay Programs Made Easy

SR3B262BD

DigiKey Part Number
4008-SR3B262BD-ND
Manufacturer
Manufacturer Product Number
SR3B262BD
Description
MODULAR SMART RELAY, ZELIO LOGIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
SR3B262BD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
22 - Digital (16), Analog (6)
Number of Outputs and Type
10 - Solid State
Expandable
Non-Expandable
Voltage - Supply
24VDC
Display Type
-
Number of Characters Per Row
-
Communications
-
Memory Size
-
Mounting Type
DIN Rail
Features
-
Operating Temperature
-20°C ~ 40°C
Ingress Protection
IP20, IP40
Software
-
Approval Agency
CSA, C-Tick, GL, GOST, UL
Weight
0.660 lb (299.37 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1381,53000 €381,53 €
10320,47900 €3.204,79 €
25308,08160 €7.702,04 €
Manufacturers Standard Package
Unit Price without VAT:381,53000 €
Unit Price with VAT:454,02070 €