SR3XT141BD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR3XT141BD

DigiKey Part Number
4008-SR3XT141BD-ND
Manufacturer
Manufacturer Product Number
SR3XT141BD
Description
I/O MODULE 8 DIG 6 DIG 24V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
SR3XT141BD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
Zelio Logic Series
Number of Inputs and Type
8 - Digital
Number of Outputs and Type
6 - Digital
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-20°C ~ 55°C
Ingress Protection
IP20
Approval Agency
CSA, C-tick, GOST, GL, UL
Weight
0.490 lb (222.26 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1145,73000 €145,73 €
10121,18600 €1.211,86 €
25113,45680 €2.836,42 €
50108,89100 €5.444,55 €
Manufacturers Standard Package
Unit Price without VAT:145,73000 €
Unit Price with VAT:173,41870 €