


SR3B261B | |
|---|---|
DigiKey Part Number | 4008-SR3B261B-ND |
Manufacturer | |
Manufacturer Product Number | SR3B261B |
Description | MODULAR SMART RELAY, ZELIO LOGIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VAC |
Datasheet | Datasheet |
EDA/CAD Models | SR3B261B Models |
Category | Expandable Non-Expandable |
Manufacturer Schneider Electric | Voltage - Supply 24VAC |
Series | Mounting Type DIN Rail |
Packaging Box | Operating Temperature -20°C ~ 40°C |
Part Status Active | Ingress Protection IP20, IP40 |
Number of Inputs and Type 16 - Digital | Approval Agency CSA, C-Tick, GL, GOST, UL |
Number of Outputs and Type 10 - Relay | Weight 0.880 lb (399.16 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,80000 € | 373,80 € |
| Unit Price without VAT: | 373,80000 € |
|---|---|
| Unit Price with VAT: | 444,82200 € |








