
SR3XT141B | |
|---|---|
DigiKey Part Number | 4008-SR3XT141B-ND |
Manufacturer | |
Manufacturer Product Number | SR3XT141B |
Description | I/O MODULE 8 DIGITAL 6 RELAY 24V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 24VAC |
Datasheet | Datasheet |
EDA/CAD Models | SR3XT141B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | Zelio Logic Series | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | 6 - Relay | |
Voltage - Supply | 24VAC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 55°C | |
Ingress Protection | IP20, IP40 | |
Approval Agency | CSA, C-tick, GL, GOST, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,73000 € | 145,73 € |
| Unit Price without VAT: | 145,73000 € |
|---|---|
| Unit Price with VAT: | 173,41870 € |




