CL31B474KBHNNNF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 252.870
Unit Price: 0,15000 $
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,02645 $
Datasheet

Direct


KEMET
In Stock: 30.839
Unit Price: 0,39000 $
Datasheet

Direct


YAGEO
In Stock: 13.001
Unit Price: 0,27000 $
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,54000 $
Datasheet

Direct


Murata Electronics
In Stock: 120.038
Unit Price: 0,56000 $
Datasheet

Direct


KYOCERA AVX
In Stock: 11.952
Unit Price: 0,31000 $
Datasheet

Direct


Taiyo Yuden
In Stock: 3.009
Unit Price: 0,26000 $
Datasheet

Upgrade


KEMET
In Stock: 4.640
Unit Price: 1,42000 $
Datasheet

Upgrade


KEMET
In Stock: 5.893
Unit Price: 0,87000 $
Datasheet

Upgrade


KEMET
In Stock: 7.699
Unit Price: 1,16000 $
Datasheet

Upgrade


TDK
In Stock: 63.122
Unit Price: 0,45000 $
Datasheet

Upgrade


Murata Electronics
In Stock: 7.237
Unit Price: 0,77000 $
Datasheet

Upgrade


KYOCERA AVX
In Stock: 26.815
Unit Price: 0,37000 $
Datasheet
0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B474KBHNNNF

DigiKey Part Number
CL31B474KBHNNNF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31B474KBHNNNF
Description
CAP CER 0.47UF 50V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B474KBHNNNF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
400.0000,01961 $7.844,00 $
Unit Price without VAT:0,01961 $
Unit Price with VAT:0,02334 $