
CL31B474KBHNNWE | |
---|---|
DigiKey Part Number | 1276-CL31B474KBHNNWETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL31B474KBHNNWE |
Description | CAP CER 0.47UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
300.000 | 0,02120 € | 6.360,00 € |
Unit Price without VAT: | 0,02120 € |
---|---|
Unit Price with VAT: | 0,02523 € |