
C1206C474J5RACTU | |
---|---|
DigiKey Part Number | 399-14694-2-ND - Tape & Reel (TR) 399-14694-1-ND - Cut Tape (CT) 399-14694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C474J5RACTU |
Description | CAP CER 0.47UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C474J5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,70000 € | 0,70 € |
10 | 0,44700 € | 4,47 € |
50 | 0,36860 € | 18,43 € |
100 | 0,31780 € | 31,78 € |
500 | 0,26840 € | 134,20 € |
1.000 | 0,25123 € | 251,23 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,21806 € | 872,24 € |
8.000 | 0,20887 € | 1.670,96 € |
12.000 | 0,20426 € | 2.451,12 € |
20.000 | 0,20060 € | 4.012,00 € |
28.000 | 0,19688 € | 5.512,64 € |
Unit Price without VAT: | 0,70000 € |
---|---|
Unit Price with VAT: | 0,83300 € |