

CC1206KKX7R9BB474 | |
---|---|
DigiKey Part Number | 311-1436-2-ND - Tape & Reel (TR) 311-1436-1-ND - Cut Tape (CT) 311-1436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7R9BB474 |
Description | CAP CER 0.47UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7R9BB474 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,22000 € | 0,22 € |
10 | 0,13100 € | 1,31 € |
50 | 0,09480 € | 4,74 € |
100 | 0,08360 € | 8,36 € |
500 | 0,06496 € | 32,48 € |
1.000 | 0,05919 € | 59,19 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,04597 € | 137,91 € |
6.000 | 0,04554 € | 273,24 € |
9.000 | 0,04531 € | 407,79 € |
15.000 | 0,04493 € | 673,95 € |
21.000 | 0,04380 € | 919,80 € |
30.000 | 0,04271 € | 1.281,30 € |
36.000 | 0,04220 € | 1.519,20 € |
72.000 | 0,04136 € | 2.977,92 € |
Unit Price without VAT: | 0,22000 € |
---|---|
Unit Price with VAT: | 0,26180 € |