Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

GRM31MR71H474KA01K | |
|---|---|
DigiKey Part Number | 490-14757-2-ND - Tape & Reel (TR) 490-14757-1-ND - Cut Tape (CT) 490-14757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31MR71H474KA01K |
Description | CAP CER 0.47UF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31MR71H474KA01K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM31MR72A474KA35L | Murata Electronics | 6.937 | 490-11647-1-ND | 0,65000 € | Upgrade |
| C1206C474K5RACTU | KEMET | 25.475 | 399-C1206C474K5RACTUCT-ND | 0,33000 € | Direct |
| C1206F474K5RACTU | KEMET | 1.573 | 399-C1206F474K5RACTUCT-ND | 0,54000 € | Direct |
| C3216X7R1H474K160AA | TDK | 98.808 | 445-1380-1-ND | 0,19000 € | Direct |
| CC1206KKX7R9BB474 | YAGEO | 12.471 | 311-1436-1-ND | 0,23000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11898 € | 1.189,80 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |









