CL21A475KOCLRNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 130.468
Unit Price: 0,16000 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 201.094
Unit Price: 0,10000 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 405.752
Unit Price: 0,10000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 76.649
Unit Price: 0,56000 €
Datasheet

Direct


KEMET
In Stock: 70.712
Unit Price: 0,50000 €
Datasheet

Direct


TDK Corporation
In Stock: 16.230
Unit Price: 0,33000 €
Datasheet

Direct


TDK Corporation
In Stock: 8.788
Unit Price: 0,33000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 353.227
Unit Price: 0,21000 €

Direct


Murata Electronics
In Stock: 69.113
Unit Price: 0,21000 €
Datasheet

Upgrade


KEMET
In Stock: 136.105
Unit Price: 0,67000 €
Datasheet

Upgrade


TDK Corporation
In Stock: 24.634
Unit Price: 0,43000 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 8.710
Unit Price: 0,19000 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 34
Unit Price: 0,22000 €

Similar


TDK Corporation
In Stock: 17.414
Unit Price: 0,16000 €
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A475KOCLRNC

DigiKey Part Number
1276-2416-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21A475KOCLRNC
Description
CAP CER 4.7UF 16V X5R 0805
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A475KOCLRNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.